Isocom 4N32G DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 171-7115
- Mfr. Part No.:
- 4N32G
- Brand:
- Isocom
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 171-7115
- Mfr. Part No.:
- 4N32G
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 100μs | |
| Standards/Approvals | UL | |
| Series | 4N32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 80mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 100μs | ||
Standards/Approvals UL | ||
Series 4N32 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The 4N32 series of optically coupled isolators consist of an infrared light emitting diode and NPN silicon photodarlington in a space efficient dual in line plastic package.
z High Current Transfer Ratio
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
Related links
- Isocom DC Input Optocoupler 6-Pin DIP
- Isocom H11G2 DC Input Optocoupler 6-Pin DIP
- Isocom H11A1X DC Input Optocoupler 6-Pin DIP
- Isocom H11L1 DC Input Optocoupler 6-Pin DIP
- Isocom 4N38 DC Input Optocoupler 6-Pin DIP
- Isocom H11L1 V2 DC Input Optocoupler 6-Pin DIP
- Isocom 4N35X V2 DC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 6-Pin DIP
