Isocom ISD5X DC Input 2-Channel Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 168-8543
- Mfr. Part No.:
- ISD5X
- Brand:
- Isocom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8543
- Mfr. Part No.:
- ISD5X
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.6μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 2.2μs | |
| Standards/Approvals | UL | |
| Series | ISD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.6μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 2.2μs | ||
Standards/Approvals UL | ||
Series ISD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Optocoupler, Transistor Output, Isocom Components
Optocouplers, Isocom Components
- RS Stock No. 1688542
- Mfr. Part No. ISD74X
Each (In a Tube of 50)
$0.829
- RS Stock No. 4530707
- Mfr. Part No. ISD74X
Each (In a Pack of 5)
$1.48
- RS Stock No. 4530892
- Mfr. Part No. ISP825X
Each (In a Pack of 5)
$1.922
- RS Stock No. 5474002
- Mfr. Part No. HCPL-2731-000E
Each
$5.95
Related links
- Isocom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISP827XB DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISP825X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD74X DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom ISD203 DC Input 2-Channel Optocoupler 8-Pin PDIP
- Isocom TLP621-2GB DC Input 2-Channel Optocoupler 8-Pin DIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP









