Panasonic Plastic Fibre Optic Sensor 1400 mm, IP67
- RS Stock No.:
- 812-8125
- Mfr. Part No.:
- FT-43
- Brand:
- Panasonic
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$75.88
(exc. GST)
$83.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $75.88 |
- RS Stock No.:
- 812-8125
- Mfr. Part No.:
- FT-43
- Brand:
- Panasonic
Related links
- Panasonic Plastic Fibre Optic Sensor 1130 mm, IP67
- Sick Plastic Fibre Optic Sensor 1400 mm
- RS PRO Plastic Fibre Optic Sensor 1400 → 2000 mm, NPN /PNP (Fiber...
- Panasonic Plastic Fibre Optic Sensor 4 mm
- Panasonic Plastic Fibre Optic Sensor, NPN Output, 960 mW, 12 → 24 V dc
- Plastic Fibre Optic Sensor 490 mm, IP67
- Omron Plastic Fibre Optic Sensor 240 mm, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67