Toshiba TLP292(GB AC Input Optocoupler, Surface, 4-Pin SO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 175 units)*

$81.73

(exc. GST)

$89.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
175 - 700$0.467$81.73
875 +$0.421$73.68

*price indicative

RS Stock No.:
168-7826
Mfr. Part No.:
TLP292(GB
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

AC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, EN, UL

Typical Fall Time

3μs

Minimum Current Transfer Ratio

100%

Series

TLP

Automotive Standard

No

COO (Country of Origin):
JP

Photocoupler, AC-Input, Transistor Output, Toshiba


A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy