onsemi H11L1TVM DC Input Optocoupler, Through Hole, 6-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

$661.00

(exc. GST)

$727.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000$0.661$661.00
2000 - 3000$0.644$644.00
4000 +$0.634$634.00

*price indicative

RS Stock No.:
166-2791
Mfr. Part No.:
H11L1TVM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1μs

Maximum Input Current

60mA

Isolation Voltage

7.5kV

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

0.1μs

Standards/Approvals

VDE, UL

Series

H11L

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy