Vishay VOS617A-4T DC Input Optocoupler, Surface, 4-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$789.00

(exc. GST)

$867.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000$0.263$789.00-
9000 - 42000$0.245$735.006%
45000 +$0.221$663.0015%

*price indicative

RS Stock No.:
230-8398
Mfr. Part No.:
VOS617A-4T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

DC

Typical Rise Time

3μs

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

320%

Minimum Current Transfer Ratio

160%

Standards/Approvals

EN, UL

Typical Fall Time

12μs

Series

VOS

Automotive Standard

No

The Vishay optocoupler with phototransistor output has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits.

It has high common mode transient immunity

It is compliant to RoHS directive and lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy