Vishay SFH6156-2T DC Input Optocoupler, Surface, 4-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$300.00

(exc. GST)

$330.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 31,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.30$300.00-
2000 - 3000$0.293$293.002%
4000 +$0.288$288.004%

*price indicative

RS Stock No.:
159-6455
Mfr. Part No.:
SFH6156-2T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.25V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

Surface Mount

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

60mA

Isolation Voltage

5.3kVrms

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

125%

Maximum Operating Temperature

100°C

Typical Fall Time

14μs

Minimum Current Transfer Ratio

63%

Standards/Approvals

cUL, BSI IEC 60950, UL1577, IEC 60065, FIMKO EN6005, EN60950-1, DIN EN 60747-5-5 (VDE 0884-5)

Series

SFH

Automotive Standard

No

Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor


VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.

VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.

VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.

VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.

Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy