Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 165-2578
- Mfr. Part No.:
- SFH6106-2T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-2578
- Mfr. Part No.:
- SFH6106-2T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC 60065, UL1577, DIN EN 60747-5-5 (VDE 0884), CSA 93751, BSI IEC 60950 | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 63% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC 60065, UL1577, DIN EN 60747-5-5 (VDE 0884), CSA 93751, BSI IEC 60950 | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 63% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
- RS Stock No. 6998180P
- Mfr. Part No. SFH6106-2T
Each (Supplied on a Reel)
$0.947
- RS Stock No. 2841190
- Mfr. Part No. SFH6156-2T
Each
$0.65
- RS Stock No. 1807125
- Mfr. Part No. SFH6156-2
Each (In a Pack of 20)
$0.926
- RS Stock No. 1807209
- Mfr. Part No. SFH6106-3
Each (In a Pack of 20)
$0.893
Related links
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-2T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay SFH6106-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-2T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-5T DC Input Optocoupler 4-Pin Surface Mount









