Vishay DC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 180-7209
- Mfr. Part No.:
- SFH6106-3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$17.86
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,440 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $0.893 | $17.86 |
| 40 - 40 | $0.878 | $17.56 |
| 60 + | $0.863 | $17.26 |
*price indicative
- RS Stock No.:
- 180-7209
- Mfr. Part No.:
- SFH6106-3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 14μs | |
| Minimum Current Transfer Ratio | 0.34% | |
| Standards/Approvals | CSA 93751, BSI IEC 60950, DIN EN 60747-5-5 (VDE 0884), IEC 60065, UL1577 | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 14μs | ||
Minimum Current Transfer Ratio 0.34% | ||
Standards/Approvals CSA 93751, BSI IEC 60950, DIN EN 60747-5-5 (VDE 0884), IEC 60065, UL1577 | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
- RS Stock No. 6998221P
- Mfr. Part No. SFH6156-2X001T
- RS Stock No. 6998180P
- Mfr. Part No. SFH6106-2T
- RS Stock No. 1807125
- Mfr. Part No. SFH6156-2
- RS Stock No. 6998225P
- Mfr. Part No. SFH6156-3T
Related links
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-3 DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-4T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-4X001T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6106-2T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler, 4-Pin Surface Mount










