Vishay TCLT1009 DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 165-2321
- Mfr. Part No.:
- TCLT1009
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2321
- Mfr. Part No.:
- TCLT1009
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Input Current Type | DC | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 400 % | |
| Maximum Forward Voltage | 1.6 V | |
| Maximum Input Current | 60 mA | |
| Minimum Current Transfer Ratio | 200 % | |
| Series | TCLT | |
| Typical Fall Time | 4.7 μs | |
| Typical Rise Time | 3 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Input Current Type DC | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Package Type SOP | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 400 % | ||
Maximum Forward Voltage 1.6 V | ||
Maximum Input Current 60 mA | ||
Minimum Current Transfer Ratio 200 % | ||
Series TCLT | ||
Typical Fall Time 4.7 μs | ||
Typical Rise Time 3 μs | ||
Optocoupler, Transistor Output, TCLT Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
Related links
- Vishay TCLT1009 DC Input Optocoupler 4-Pin SOP
- Vishay DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1002 DC Input Optocoupler 4-Pin SOP
- Vishay VOMA617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1003 DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1007 DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-8X001T DC Input Optocoupler 4-Pin SOP
- Vishay VOM618A-1T DC Input Optocoupler 4-Pin SOP
