Isocom IS280-4 AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 161-1234
- Mfr. Part No.:
- IS280-4
- Brand:
- Isocom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.04
(exc. GST)
$16.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $3.008 | $15.04 |
| 500 - 995 | $2.93 | $14.65 |
| 1000 + | $2.888 | $14.44 |
*price indicative
- RS Stock No.:
- 161-1234
- Mfr. Part No.:
- IS280-4
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 6μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 300% | |
| Standards/Approvals | UL | |
| Typical Fall Time | 6μs | |
| Minimum Current Transfer Ratio | 20% | |
| Series | IS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 6μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 300% | ||
Standards/Approvals UL | ||
Typical Fall Time 6μs | ||
Minimum Current Transfer Ratio 20% | ||
Series IS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IS280 is an optically coupled isolator consists of two infrared emitting diodes in reverse parallel connection and optically coupled to an NPN silicon photo transistor. This device belongs to Isocom Compact Range of Optocouplers.
Half Pitch 1.27mm
High AC Isolation voltage 3750VRMS
Wide Operating Temperature Range -55°C to 100°C
APPLICATIONS:
Ring Detection on Telephone Lines
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
Related links
- Isocom AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-3XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-2SMT&R AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-4 AC Input Optocoupler 4-Pin Surface Mount
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Isocom TLP620SM AC Input Optocoupler 4-Pin PDIP
- Isocom AC Input Optocoupler 4-Pin DIP
