Isocom IS280-4 AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 161-1001
- Mfr. Part No.:
- IS280-4
- Brand:
- Isocom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,606.00
(exc. GST)
$2,866.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.303 | $2,606.00 |
| 4000 - 6000 | $1.272 | $2,544.00 |
| 8000 + | $1.251 | $2,502.00 |
*price indicative
- RS Stock No.:
- 161-1001
- Mfr. Part No.:
- IS280-4
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 6μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 300% | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 6μs | |
| Standards/Approvals | UL | |
| Series | IS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 6μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 300% | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 6μs | ||
Standards/Approvals UL | ||
Series IS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IS280 is an optically coupled isolator consists of two infrared emitting diodes in reverse parallel connection and optically coupled to an NPN silicon photo transistor. This device belongs to Isocom Compact Range of Optocouplers.
Half Pitch 1.27mm
High AC Isolation voltage 3750VRMS
Wide Operating Temperature Range -55°C to 100°C
APPLICATIONS:
Ring Detection on Telephone Lines
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
- RS Stock No. 1611199P
- Mfr. Part No. SFH615A-3XSMT&R
Each (Supplied on a Reel)
$0.555
- RS Stock No. 1611216P
- Mfr. Part No. SFH615A-4XSMT&R
Each (Supplied on a Reel)
$0.555
- RS Stock No. 1611199
- Mfr. Part No. SFH615A-3XSMT&R
Each (In a Pack of 20)
$0.555
- RS Stock No. 1611171P
- Mfr. Part No. SFH615A-2SMT&R
Each (Supplied on a Reel)
$0.924
Related links
- Isocom IS280-4 AC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input 2-Channel Optocoupler 4-Pin DIP
- Isocom TLP620SM AC Input Optocoupler 4-Pin PDIP
- Isocom SFH615A-4XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-3XSMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom SFH615A-2SMT&R AC Input Optocoupler 4-Pin Surface Mount
- Isocom IS126 AC Input 2-Channel Optocoupler 4-Pin DIP











