Isocom AC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 161-1156
- Mfr. Part No.:
- MOC3011
- Brand:
- Isocom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$28.28
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $1.414 | $28.28 |
| 40 + | $1.389 | $27.78 |
*price indicative
- RS Stock No.:
- 161-1156
- Mfr. Part No.:
- MOC3011
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE 0884, CECC 00802, UL | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type AC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE 0884, CECC 00802, UL | ||
Series MOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The PT3009 series are constructed from a Gallium Arsenide Infrared Emitting Diode and Silicon Triac Bi directional (double Thyristor) Detector, housed in a plastic package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed to a cumulative 0.65% AQL.
Rated Impulse Voltage (Transient Overvoltage).
Insulation Test Voltage (Partial Discharge Test Voltage) VPD=1.6 kV.
Creeping Current Resistance
Rated Insulation Voltage (RMS includes DC) VIOWM=250 VRMS
Rated Recurring Peak Voltage (Repetitive) VIORM=250 VRMS
Comparative Tracking Index CTI=275
- RS Stock No. 1611010
- Mfr. Part No. MOC3010
Each (In a Tube of 65)
$3.709
- RS Stock No. 1611148
- Mfr. Part No. MOC3041
Each (In a Pack of 10)
$1.961
- RS Stock No. 1611012
- Mfr. Part No. MOC3011
Each (In a Tube of 65)
$1.006
- RS Stock No. 1611151
- Mfr. Part No. MOC3010
Each (In a Pack of 5)
$5.204
Related links
- Isocom AC Input Optocoupler 6-Pin DIP
- Isocom MOC3011 AC Input Optocoupler 6-Pin DIP
- Isocom AC Input Optocoupler 4-Pin DIP
- Isocom AC Input 4-Channel Optocoupler 16-Pin DIP
- Isocom AC Input 2-Channel Optocoupler 8-Pin DIP
- Isocom MOC3023 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3043 AC Input Optocoupler 6-Pin DIP
- Isocom MOC3061 AC Input Optocoupler 6-Pin DIP








