onsemi MCT62S DC Input 2-Channel Optocoupler, Surface, 8-Pin MDIP
- RS Stock No.:
- 145-4372
- Mfr. Part No.:
- MCT62S
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$527.00
(exc. GST)
$580.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 March 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.527 | $527.00 |
| 5000 + | $0.475 | $475.00 |
*price indicative
- RS Stock No.:
- 145-4372
- Mfr. Part No.:
- MCT62S
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2.4μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 100% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 2.4μs | |
| Standards/Approvals | EN, IEC, UL | |
| Series | MCT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 2.4μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 100% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 2.4μs | ||
Standards/Approvals EN, IEC, UL | ||
Series MCT | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi MCT62S DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi MCT6S DC Input 2-Channel Optocoupler 8-Pin MDIP
- onsemi DC Input Optocoupler 8-Pin MDIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi DC Input 2-Channel Optocoupler 8-Pin SMT
- onsemi FOD3120SD DC Input Optocoupler 8-Pin MDIP
- onsemi Input Logic Gate Output Dual Optocoupler 8-Pin MDIP
