onsemi DC Input Optocoupler, Surface, 5-Pin SO

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$233.20

(exc. GST)

$256.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 100$2.332$233.20
200 - 300$2.274$227.40
400 +$2.239$223.90

*price indicative

RS Stock No.:
145-4326
Mfr. Part No.:
FODM8061
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.8V

Packaging

Tube/Tape & Reel

Number of Pins

5

Package Type

SO

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

50mA

Isolation Voltage

3750V ac

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

IEC60747-5-2, UL1577

Typical Fall Time

10ns

Series

FODM

Automotive Standard

No

Optocoupler, Logic Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy