onsemi CNY173M DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 145-4282
- Mfr. Part No.:
- CNY173M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$505.00
(exc. GST)
$556.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.505 | $505.00 |
| 2000 - 3000 | $0.492 | $492.00 |
| 4000 + | $0.485 | $485.00 |
*price indicative
- RS Stock No.:
- 145-4282
- Mfr. Part No.:
- CNY173M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | IEC, EN, UL | |
| Minimum Current Transfer Ratio | 100% | |
| Series | CNY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.65V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 3μs | ||
Standards/Approvals IEC, EN, UL | ||
Minimum Current Transfer Ratio 100% | ||
Series CNY | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Approvals
UL
- RS Stock No. 0553591
- Mfr. Part No. CNY173M
Each (In a Pack of 10)
$0.689
- RS Stock No. 0456383
- Mfr. Part No. H11F1M
Each (In a Pack of 5)
$2.652
- RS Stock No. 1461959
- Mfr. Part No. H11F1M
Each (In a Bag of 1000)
$1.176
- RS Stock No. 7390262P
- Mfr. Part No. 4N33M
Each (Supplied in a Tube)
$1.284
Related links
- onsemi DC Input Optocoupler 6-Pin PDIP
- onsemi CNY173M DC Input Optocoupler 6-Pin PDIP
- onsemi 4N35M DC Input Optocoupler 6-Pin PDIP
- onsemi H11F1M DC Input Optocoupler 6-Pin PDIP
- onsemi Through Hole, 6-Pin PDIP
- onsemi H11F3M DC Input Optocoupler 6-Pin PDIP
- onsemi CNY172M DC Input Optocoupler 6-Pin PDIP
- onsemi 4N33M DC Input Optocoupler 6-Pin PDIP











