Vishay SFH620A-3 AC Input Optocoupler, Through Hole, 4-Pin PDIP
- RS Stock No.:
- 145-1762
- Mfr. Part No.:
- SFH620A-3
- Brand:
- Vishay
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$62.10
(exc. GST)
$68.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $0.621 | $62.10 | - |
| 200 - 300 | $0.606 | $60.60 | 2% |
| 400 + | $0.596 | $59.60 | 4% |
*price indicative
- RS Stock No.:
- 145-1762
- Mfr. Part No.:
- SFH620A-3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5.3kVrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 320% | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | BSI EN 60950, EN 60065, CSA 93751, GB4943.1-2011, CQC GB8898-2011, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | |
| Minimum Current Transfer Ratio | 100% | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5.3kVrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 320% | ||
Typical Fall Time 2μs | ||
Standards/Approvals BSI EN 60950, EN 60065, CSA 93751, GB4943.1-2011, CQC GB8898-2011, UL1577, DIN EN 60747-5-5 (VDE 0884-5) | ||
Minimum Current Transfer Ratio 100% | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay AC Input Optocoupler 4-Pin PDIP
- Vishay SFH620A-2 AC Input Optocoupler 4-Pin PDIP
- Vishay SFH628A-3 AC Input Optocoupler 4-Pin PDIP
- Isocom ISP814X AC Input Optocoupler 4-Pin PDIP
- Lite-On LTV-814 AC Input Optocoupler 4-Pin PDIP
- Vishay DC Input Optocoupler 4-Pin PDIP
- Vishay SFH610A-3 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH617A-3 DC Input Optocoupler 4-Pin PDIP
