IXYS LOC117S Optocoupler, Surface, 8-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$18.27

(exc. GST)

$20.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 12$9.135$18.27
14 - 24$8.99$17.98
26 +$8.835$17.67

*price indicative

Packaging Options:
RS Stock No.:
135-8082
Mfr. Part No.:
LOC117S
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

8

Maximum Input Current

100mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN/IEC 60950-1 TUV Certified, CSA, UL

Series

LOC

Automotive Standard

No

COO (Country of Origin):
PH

Optocouplers, IXYS


A range of optocouplers from IXYS, available in AC or DC input versions. Suitable applications include; telecom switching, tip/ring circuits, modem switching, loop detection, ring detection and current sensing.

Optocouplers, IXYS


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy