Lite-On LTV-3150-L DC Input Optocoupler, Surface, 8-Pin DIP
- RS Stock No.:
- 168-9505
- Mfr. Part No.:
- LTV-3150-L
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$185.00
(exc. GST)
$203.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.70 | $185.00 |
| 100 - 150 | $3.608 | $180.40 |
| 200 + | $3.552 | $177.60 |
*price indicative
- RS Stock No.:
- 168-9505
- Mfr. Part No.:
- LTV-3150-L
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 500ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 500ns | |
| Standards/Approvals | UL/ cUL, IEC/EN/DIN EN 60747-5-5 | |
| Series | LTV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 500ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 500ns | ||
Standards/Approvals UL/ cUL, IEC/EN/DIN EN 60747-5-5 | ||
Series LTV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Gate Drive Optocouplers, Lite-On
Optocouplers from Lite-On designed specifically for MOSFET and IGBT gate drive applications. These integrated devices include a push-pull output stage capable of directly driving most MOSFETs and IGBTs with ratings up to 1200V and 50A. Typical applications include drives for motor control and power supply system inverters.
Minimum Peak output current of 0.8A
Rail-to-rail output voltage swing
Isolation voltage 5000V RMS
Optocouplers, Lite-On
Related links
- Lite-On DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150-L-S DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150-L DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150 DC Input Optocoupler 8-Pin DIP
- Lite-On DC Input Optocoupler 4-Pin DIP
- Lite-On DC Input Optocoupler 8-Pin DIP
- Lite-On LTV-3150M-L DC Input Optocoupler 8-Pin DIP
- Lite-On DC Input 2-Channel Optocoupler 8-Pin PDIP
