Lite-On CNY17-2 DC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 125-7569
- Mfr. Part No.:
- CNY17-2
- Brand:
- Lite-On
Get a bulk buy discount
Add 260 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 65 units)*
$23.40
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,040 unit(s) shipping from 23 November 2026
- Plus 780 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 65 - 195 | $0.36 | $23.40 | - |
| 260 - 455 | $0.351 | $22.82 | 2% |
| 520 + | $0.345 | $22.43 | 4% |
*price indicative
- RS Stock No.:
- 125-7569
- Mfr. Part No.:
- CNY17-2
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 125% | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 63% | |
| Standards/Approvals | UL, CSA | |
| Series | CNY17 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 125% | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 63% | ||
Standards/Approvals UL, CSA | ||
Series CNY17 | ||
Automotive Standard No | ||
CNY17/4N25/4N35 Series Optocouplers
A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.
Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV
Optocouplers, Lite-On
Related links
- Vishay CNY17-2 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-4 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3 DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-3M DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2M DC Input Optocoupler, 6-Pin PDIP
- Lite-On CNY17-4M DC Input Optocoupler, 6-Pin PDIP
- Lite-On CNY17-3S DC Input Optocoupler 6-Pin PDIP
- Lite-On CNY17-2S DC Input Optocoupler 6-Pin PDIP
