Vishay VO223AT DC Input Optocoupler, Surface, 8-Pin 8-SOIC
- RS Stock No.:
- 735-183
- Mfr. Part No.:
- VO223AT
- Brand:
- Vishay
N
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$1.51
(exc. GST)
$1.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $1.51 |
| 25 - 99 | $1.01 |
| 100 + | $0.58 |
*price indicative
- RS Stock No.:
- 735-183
- Mfr. Part No.:
- VO223AT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape and Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | 8-SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 4000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 500% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | RoHS | |
| Series | VO223AT | |
| Automotive Standard | IEC 60747 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape and Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type 8-SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 4000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 500% | ||
Typical Fall Time 3μs | ||
Standards/Approvals RoHS | ||
Series VO223AT | ||
Automotive Standard IEC 60747 | ||
- COO (Country of Origin):
- MY
The Vishay High current transfer ratio optocoupler is equipped with a gallium arsenide infrared LED emitter and a silicon NPN photodarlington transistor detector. This configuration ensures efficient signal isolation and high performance in various applications.
Isolation test voltage, 4000 VRMS
RoHS Compliant
Related links
- onsemi DC Input Optocoupler 8-Pin SOIC
- Vishay VOIH72AT AC/DC Input Optocoupler 8-Pin SOIC-8
- Vishay AC/DC Input Optocoupler 8-Pin SOIC-8
- Vishay VOD207T DC Input 2-Channel Optocoupler 8-Pin SOIC-8
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SO-8
- onsemi FOD3125S DC Input Optocoupler 8-Pin SMT
- Vishay VOH260A DC Input Optocoupler 8-Pin DIP-8












