Vishay SFH6316T DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 710-4910
- Distrelec Article No.:
- 304-44-270
- Mfr. Part No.:
- SFH6316T
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
- Plus 2,545 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $2.558 | $12.79 |
| 500 - 995 | $2.516 | $12.58 |
| 1000 + | $2.47 | $12.35 |
*price indicative
- RS Stock No.:
- 710-4910
- Distrelec Article No.:
- 304-44-270
- Mfr. Part No.:
- SFH6316T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 4000V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 50% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, cUL, DIN EN 60747-5-5 (VDE 0884-5) | |
| Minimum Current Transfer Ratio | 19% | |
| Series | SFH63 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 4000V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 50% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, cUL, DIN EN 60747-5-5 (VDE 0884-5) | ||
Minimum Current Transfer Ratio 19% | ||
Series SFH63 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay DC Input Optocoupler 8-Pin SOIC
- Vishay VOIH72AT AC/DC Input Optocoupler 8-Pin SOIC-8
- Vishay IL207AT DC Input Optocoupler 8-Pin SOIC
- Vishay AC/DC Input Optocoupler 8-Pin SOIC-8
- Broadcom DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0453-000E DC Input Optocoupler 8-Pin SOIC
- onsemi FOD060L DC Input Optocoupler 8-Pin SOIC
