Leica 641985 Optical Level, 30x, IP57, NA730
- RS Stock No.:
- 729-966
- Mfr. Part No.:
- 641985
- Brand:
- Leica
Subtotal (1 unit)*
$1,958.66
(exc. GST)
$2,154.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,958.66 |
*price indicative
- RS Stock No.:
- 729-966
- Mfr. Part No.:
- 641985
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Optical Level | |
| Unit of Measure | Degree | |
| Magnification Power | 30x | |
| Levelling Accuracy | 0.7 mm | |
| IP Rating | IP57 | |
| Contents | Instrument, Hard Case, Adjustment Tools, User Documentation | |
| Model Number | NA730 | |
| Working Range | ±15 | |
| Standards/Approvals | ISO 9022-33-5 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Optical Level | ||
Unit of Measure Degree | ||
Magnification Power 30x | ||
Levelling Accuracy 0.7 mm | ||
IP Rating IP57 | ||
Contents Instrument, Hard Case, Adjustment Tools, User Documentation | ||
Model Number NA730 | ||
Working Range ±15 | ||
Standards/Approvals ISO 9022-33-5 | ||
The Leica Automatic level is meticulously designed for a range of challenging building-site environments, ensuring reliable and precise measurement results regardless of weather conditions. These instruments have been engineered to remain unaffected by vibrations from heavy machinery, eliminating the need for frequent recalibration. With a simple operation that includes a nitrogen-filled telescope to prevent fogging, users can easily adjust the horizontal level for accurate site measurements.
Simple operation ensures quick setup and use on-site
Convenient pointing allows for swift adjustments to the horizontal level
Constant clear view is facilitated by a nitrogen-filled telescope that prevents fogging
Outstanding contrast guarantees visibility even in challenging lighting conditions
Comfortable read-out ergonomically designed to reduce eye strain during prolonged use
Impact-resistant construction withstands the rigours of demanding work environments
Water-tight and dust-tight (IP 57) for reliable performance in all weather
Specifications cater to various needs, from Basic to Advanced measuring requirements
Related links
- Bosch 0.601.068.502 Optical Level IP54, 0.601.068.502
- Leica 641983 Optical Level IP57, NA724
- Leica 840382 Optical Level IP54, NA324
- Leica 840383 Optical Level IP54, NA332
- Leica LMR240 LMR Laser Colour Red Laser Level
- Leica 640 635 nm Laser Colour Red Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
- Bosch 0.601.068.402 Optical Level IP54, 0.601.068.402
