Leica 641983 Optical Level, 24x, IP57, NA724
- RS Stock No.:
- 729-965
- Mfr. Part No.:
- 641983
- Brand:
- Leica
Subtotal (1 unit)*
$1,269.48
(exc. GST)
$1,396.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,269.48 |
*price indicative
- RS Stock No.:
- 729-965
- Mfr. Part No.:
- 641983
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Optical Level | |
| Unit of Measure | Degree | |
| Magnification Power | 24x | |
| Levelling Accuracy | 2 mm | |
| IP Rating | IP57 | |
| Contents | Instrument, Hard Case, Adjustment Tools, User Documentation | |
| Model Number | NA724 | |
| Working Range | ±15 | |
| Standards/Approvals | ISO 9022-33-5 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Optical Level | ||
Unit of Measure Degree | ||
Magnification Power 24x | ||
Levelling Accuracy 2 mm | ||
IP Rating IP57 | ||
Contents Instrument, Hard Case, Adjustment Tools, User Documentation | ||
Model Number NA724 | ||
Working Range ±15 | ||
Standards/Approvals ISO 9022-33-5 | ||
- COO (Country of Origin):
- CN
The Leica Automatic level is engineered for precise measurement in the most challenging building-site conditions. Designed to perform reliably under the harshest elements, these levels ensure clear and accurate readings no matter the weather or surrounding environment. With simple operations and no need for constant recalibration, they save valuable time and resources. Users will appreciate the ease of use, thanks to features such as a nitrogen-filled telescope that prevents fogging, along with an intuitive design that ensures a steady, comfortable read-out.
Simple operation for effortless use on site
No conversion needed from degrees to gon for quick readings
Convenient pointing allows for quick and accurate adjustments
Comfortable read-out design reduces eye strain
Constant clear view maintained by the nitrogen-filled telescope
Outstanding contrast ensures visibility in varying light conditions
Impact-resistant construction for durability against job site vibrations
Water-tight and dust-tight design (IP 57) protects against environmental factors
High luminosity enables accurate readings, even in challenging lighting
Related links
- Leica 840382 Optical Level IP54, NA324
- Leica 641985 Optical Level IP57, NA730
- Leica 840383 Optical Level IP54, NA332
- Leica LMR240 LMR Laser Colour Red Laser Level
- Leica 640 635 nm Laser Colour Red Laser Level
- Leica 864427 635 nm Laser Colour Red Laser Level
- Bosch 0.601.068.402 Optical Level IP54, 0.601.068.402
- Bosch 0.601.068.502 Optical Level IP54, 0.601.068.502
