OPA1662AID Texas Instruments, Precision, Op Amp, 22MHz 1 kHz, 3 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 825-8424
- Mfr. Part No.:
- OPA1662AID
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)**
$14.30
(exc. GST)
$15.75
(inc. GST)
15 In AU stock for next working day delivery*
15 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 + | $2.86 | $14.30 |
**price indicative
Related links
- OPA1664AID Texas Instruments Op Amp 3 → 36 V, 14-Pin SOIC
- AD8244ARMZ Analog Devices Op Amp 3MHz 1 kHz 10-Pin MSOP
- OPA2209AIDGKT Texas Instruments Op Amp 18MHz 1 kHz 8-Pin VSSOP
- OPA209AIDBVT Texas Instruments Op Amp 18MHz 1 kHz 5-Pin SOT-23
- MCP6032-E/SN Microchip Op Amp 10kHz 1 kHz 5 V, 8-Pin SOIC
- LM258H/NOPB Texas Instruments Op Amp 3 → 32 V, 8-Pin TO-99
- TLE2022AIP Texas Instruments Op Amp 8-Pin PDIP
- LMC6061IM/NOPB Texas Instruments Op Amp 4.5 → 15 V, 8-Pin SOIC