- RS Stock No.:
- 162-8658
- Mfr. Part No.:
- OPA1664AID
- Brand:
- Texas Instruments
On back order for despatch 12/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$4.569
(exc. GST)
$5.026
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $4.569 | $228.45 |
100 - 150 | $4.455 | $222.75 |
200 + | $4.386 | $219.30 |
*price indicative |
- RS Stock No.:
- 162-8658
- Mfr. Part No.:
- OPA1664AID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 36 V |
Typical Gain Bandwidth Product | 22MHz |
Typical Dual Supply Voltage | ±1.5 → ±18V |
Typical Slew Rate | 17V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 114 dB |
Rail to Rail | No |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 5nV/√Hz |
Width | 4mm |
Height | 1.5mm |
Related links
- Insertion & Extraction Tools
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- OPA1662AID Texas Instruments Op Amp 3 → 36 V, 8-Pin SOIC