- RS Stock No.:
- 824-7011
- Mfr. Part No.:
- LMC6061IM/NOPB
- Brand:
- Texas Instruments
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.668
(exc. GST)
$2.935
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.668 | $13.34 |
25 - 45 | $2.624 | $13.12 |
50 + | $2.578 | $12.89 |
*price indicative
- RS Stock No.:
- 824-7011
- Mfr. Part No.:
- LMC6061IM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, LMC/LPC Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 15 V |
Typical Gain Bandwidth Product | 100kHz |
Typical Slew Rate | 35V/ms |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 109.5 dB |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 83nV/√Hz |
Related links
- LMC6061IM/NOPB Texas Instruments, Precision, Op Amp, 100kHz 1 kHz,...
- LMC6064IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz 1 kHz,...
- LMC6064IM/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 →...
- LMC6042IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 →...
- LMC6062IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 →...
- LMC6062IM/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 →...
- LMC6044IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 4.5 →...
- LMC6062AIM/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 4.5...