OPA2322AIDGKT Texas Instruments, Op Amp, RRIO, 20MHz, 1.8 → 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 742-2918
- Mfr. Part No.:
- OPA2322AIDGKT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
$23.35
(exc. GST)
$25.70
(inc. GST)
1195 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 60 | $4.67 | $23.35 |
65 - 120 | $4.59 | $22.95 |
125 + | $4.51 | $22.55 |
**price indicative
- RS Stock No.:
- 742-2918
- Mfr. Part No.:
- OPA2322AIDGKT
- Brand:
- Texas Instruments
Related links
- OPA2322AIDGKT Texas Instruments RRIO 1.8 → 5.5 V, 8-Pin MSOP
- OPA2320AIDGKT Texas Instruments Op Amp 20MHz 8-Pin MSOP
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- MCP6V62-E/MS Microchip RRIO 1.8 → 5.5 V, 8-Pin MSOP
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP
- MCP6497-E/MS Microchip Op Amp 30MHz 8-Pin MSOP
- MCP6497-E/SN Microchip Op Amp 30MHz 8-Pin MSOP
- LMP7732MA/NOPB Texas Instruments Op Amp 22MHz 8-Pin SOIC