OPA2322AIDGKT Texas Instruments, Op Amp, RRIO, 20MHz, 1.8 → 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 121-9284
- Mfr. Part No.:
- OPA2322AIDGKT
- Brand:
- Texas Instruments
Bulk discount available
Price Each (On a Reel of 250)**
$3.123
(exc. GST)
$3.435
(inc. GST)
1220 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
250 - 250 | $3.123 | $780.75 |
500 - 2250 | $3.069 | $767.25 |
2500 + | $2.762 | $690.50 |
**price indicative
- RS Stock No.:
- 121-9284
- Mfr. Part No.:
- OPA2322AIDGKT
- Brand:
- Texas Instruments
Related links
- OPA2322AIDGKT Texas Instruments RRIO 1.8 → 5.5 V, 8-Pin MSOP
- OPA2320AIDGKT Texas Instruments Op Amp 20MHz 8-Pin MSOP
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- MCP6422-E/MS Microchip RRIO 1.8 → 5.5 V, 8-Pin MSOP
- MCP6V62-E/MS Microchip RRIO 1.8 → 5.5 V, 8-Pin MSOP
- NCS2325DMR2G onsemi Op Amp 350kHz 350 kHz 8-Pin MSOP
- MCP6032-E/MS Microchip Op Amp 10kHz 1 kHz 8-Pin MSOP
- MCP6497-E/MS Microchip Op Amp 30MHz 8-Pin MSOP