LMP7732MA/NOPB Texas Instruments, Precision, Op Amp, RRIO, 22MHz, 1.8 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 249-4941
- Mfr. Part No.:
- LMP7732MA/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 95 units)**
$332.50
(exc. GST)
$365.75
(inc. GST)
95 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
95 - 190 | $3.50 | $332.50 |
285 - 1330 | $3.342 | $317.49 |
1425 + | $3.008 | $285.76 |
**price indicative
Related links
- LMP7732MA/NOPB Texas Instruments Op Amp 22MHz 8-Pin SOIC
- OPA2320AIDGKT Texas Instruments Op Amp 20MHz 8-Pin MSOP
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- LPV521MG/NOPB Texas Instruments Op Amp 6kHz 2400 MHz 5-Pin SC-70
- LM6132BIN/NOPB Texas Instruments Op Amp 11MHz 8-Pin MDIP
- LMP2234AMAE/NOPB Texas Instruments Op Amp 130kHz, 14-Pin SOIC(D)
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- LMP7711MK/NOPB Texas Instruments Op Amp 17MHz, 6-Pin SOT-23-THN (DDC)