OPA2320AIDGKT Texas Instruments, Precision, Op Amp, RRIO, 20MHz, 1.8 → 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 730-0607
- Mfr. Part No.:
- OPA2320AIDGKT
- Brand:
- Texas Instruments
Bulk discount available
Price Each**
$5.91
(exc. GST)
$6.50
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 62 | $5.91 |
63 - 124 | $5.81 |
125 + | $5.71 |
**price indicative
- RS Stock No.:
- 730-0607
- Mfr. Part No.:
- OPA2320AIDGKT
- Brand:
- Texas Instruments
Related links
- OPA2320AIDGKT Texas Instruments Op Amp 20MHz 8-Pin MSOP
- OPA2322AIDGKT Texas Instruments RRIO 1.8 → 5.5 V, 8-Pin MSOP
- OPA322AIDBVT Texas Instruments Op Amp 20MHz 10 MHz 5-Pin SOT-23
- LMP7732MA/NOPB Texas Instruments Op Amp 22MHz 8-Pin SOIC
- MCP6032-E/MS Microchip Op Amp 10kHz 1 kHz 8-Pin MSOP
- LM7322MA/NOPB Texas Instruments Op Amp 20MHz 8-Pin SOIC
- LM7321MA/NOPB Texas Instruments Op Amp 20MHz 8-Pin SOIC
- LM7321MFE/NOPB Texas Instruments Op Amp 20MHz 5-Pin SOT-23