LM324DR2G onsemi, Op Amp, 5 → 28 V, 14-Pin SOIC
- RS Stock No.:
- 163-2413
- Mfr. Part No.:
- LM324DR2G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 2500 units)**
$472.50
(exc. GST)
$520.00
(inc. GST)
2500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $0.189 | $472.50 |
5000 - 7500 | $0.184 | $460.00 |
10000 + | $0.181 | $452.50 |
**price indicative
- RS Stock No.:
- 163-2413
- Mfr. Part No.:
- LM324DR2G
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Dimensions | 8.75 x 4 x 1.5mm | |
Length | 8.75mm | |
Height | 1.5mm | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Height 1.5mm | ||
Width 4mm | ||
Related links
- LM324DR2G onsemi 5 → 28 V, 14-Pin SOIC
- LM224DR2G onsemi 5 → 28 V, 14-Pin SOIC
- LM2902DR2G onsemi 5 → 28 V, 14-Pin SOIC
- LM358DR2G onsemi 5 → 28 V, 8-Pin SOIC
- MC33174DR2G onsemi 1.8MHz 14-Pin SOIC
- LM224DT STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM2902DT STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM224D STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC