Recently searched

    LM2902DR2G onsemi, Op Amp, 5 → 28 V, 14-Pin SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    Was $1.88

    You pay

    $0.94

    (exc. GST)

    $1.04

    (inc. GST)

    Add to Basket
    Select or type quantity
    130 In AU stock for next working day delivery*
    140 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 45$0.188$0.94
    50 - 245$0.186$0.93
    250 - 495$0.184$0.92
    500 - 1245$0.182$0.91
    1250 +$0.18$0.90

    **price indicative

    Packaging Options:
    RS Stock No.:
    689-6703
    Mfr. Part No.:
    LM2902DR2G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    5 → 28 V

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±3 V, ±5 V, ±9 V

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +105 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Dimensions

    8.75 x 4 x 1.5mm

    Height

    1.5mm

    Width

    4mm

    Length

    8.75mm

    Related links