Recently searched

    MC33172D STMicroelectronics, Op Amp, 2.1MHz, 5 → 28 V, 8-Pin SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tube of 100 units)**

    $93.90

    (exc. GST)

    $103.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    1200 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tube**
    100 - 400$0.939$93.90
    500 +$0.845$84.50

    **price indicative

    RS Stock No.:
    168-6076
    Mfr. Part No.:
    MC33172D
    Brand:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    2.1MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    2V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +105 °C

    Typical Voltage Gain

    100 dB

    Rail to Rail

    No

    Typical Input Voltage Noise Density

    29nV/√Hz

    Length

    5mm

    Width

    4mm

    Dimensions

    5 x 4 x 1.25mm

    Height

    1.25mm

    Related links