MCP6024-I/ST Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.41

(exc. GST)

$8.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 148 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 22$3.705$7.41
24 - 46$3.65$7.30
48 +$3.595$7.19

*price indicative

Packaging Options:
RS Stock No.:
667-4360
Mfr. Part No.:
MCP6024-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

10MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Slew Rate

7V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Vos - Input Offset Voltage

500 μV

Maximum Operating Temperature

85°C

Length

5mm

Height

900μm

Series

MCP6024

Width

4.4mm

Standards/Approvals

RoHS

Automotive Standard

No

Output Current

30mA

Input Offset Current

1 pA

MCP6021/6022/6023/6024 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy