MCP6024-I/ST Microchip, Operational Amplifier, 10 MHz, 14-Pin 5.5V TSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 96 units)*

$280.03

(exc. GST)

$308.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
96 - 96$2.917$280.03
192 - 864$2.858$274.37
960 +$2.801$268.90

*price indicative

RS Stock No.:
144-5784
Mfr. Part No.:
MCP6024-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Vos - Input Offset Voltage

500 μV

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Slew Rate

7V/μs

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

RoHS

Width

4.4mm

Series

MCP6024

Height

900μm

Output Current

30mA

Automotive Standard

No

Input Offset Current

1 pA

COO (Country of Origin):
TH

MCP6021/6022/6023/6024 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy