- RS Stock No.:
- 661-1031
- Mfr. Part No.:
- OPA699ID
- Brand:
- Texas Instruments
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.45
(exc. GST)
$10.39
(inc. GST)
Units | Per unit |
1 - 18 | $9.45 |
19 - 37 | $9.41 |
38 + | $9.16 |
- RS Stock No.:
- 661-1031
- Mfr. Part No.:
- OPA699ID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 9 V |
Typical Gain Bandwidth Product | 880MHz |
Typical Slew Rate | 1050V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 56 dB |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Typical Input Voltage Noise Density | 4.6nV/√Hz |