- RS Stock No.:
- 102-5584
- Mfr. Part No.:
- OPA690ID
- Brand:
- Texas Instruments
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 75)
$6.101
(exc. GST)
$6.711
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $6.101 | $457.575 |
150 - 225 | $5.949 | $446.175 |
300 + | $5.857 | $439.275 |
*price indicative |
- RS Stock No.:
- 102-5584
- Mfr. Part No.:
- OPA690ID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
High-Speed Operational Amplifiers, OPA Series, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 9 V |
Typical Gain Bandwidth Product | 250MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 1000V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 63 dB |
Width | 3.91mm |
Height | 1.58mm |
Typical Input Voltage Noise Density | 5.6nV/√Hz |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Related links
- LMH6551MA/NOPB Texas Instruments 350MHz 9 V, 8-Pin SOIC
- LMC6041IM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- LM6171AIM/NOPB Texas Instruments 100MHz 8-Pin SOIC
- TLC252CP Texas Instruments 1.7MHz 8-Pin PDIP
- OPA703PA Texas Instruments Op Amp 1MHz 9 V, 8-Pin PDIP
- LT1013DIP Texas Instruments 5 → 28 V, 8-Pin PDIP
- OPA2277UA/2K5 Texas Instruments 1MHz 8-Pin SOIC
- LMV822M/NOPB Texas Instruments RRO 2.7 V 8-Pin SOIC