OPA699ID Texas Instruments, Op Amp, 880MHz, 9 V, 8-Pin SOIC
- RS Stock No.:
- 162-5463
- Mfr. Part No.:
- OPA699ID
- Brand:
- Texas Instruments
Price (ex. GST) Each (In a Tube of 75)
$7.343
(exc. GST)
$8.077
(inc. GST)
18 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tube* |
---|---|---|
75 - 75 | $7.343 | $550.725 |
150 - 225 | $7.159 | $536.925 |
300 + | $7.049 | $528.675 |
*price indicative
- RS Stock No.:
- 162-5463
- Mfr. Part No.:
- OPA699ID
- Brand:
- Texas Instruments
Related links
- OPA699ID Texas Instruments, Op Amp, 880MHz, 9 V, 8-Pin SOIC
- LMH6626MA/NOPB Texas Instruments, Op Amp, 9 V, 8-Pin SOIC
- OPA690ID Texas Instruments, Op Amp, 250MHz, 9 V, 8-Pin SOIC
- LMH6551MA/NOPB Texas Instruments, Op Amp, 350MHz, 5 V, 9 V, 8-Pin SOIC
- LMH6628MA/NOPB Texas Instruments, Op Amp, 200MHz, 9 V, 8-Pin SOIC
- TL972ID Texas Instruments, Op Amp, RRO, 12MHz, 3 → 9 V, 8-Pin SOIC
- OPA2735AID Texas Instruments, Op Amp, 1.6MHz, 3 → 9 V, 8-Pin SOIC
- LMH6646MM/NOPB Texas Instruments, Op Amp, RRIO, 55MHz, 3 → 9 V, 8-Pin MSOP