- RS Stock No.:
- 601-7745
- Mfr. Part No.:
- LMH6551MA/NOPB
- Brand:
- Texas Instruments
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$9.604
(exc. GST)
$10.564
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $9.604 | $48.02 |
25 - 95 | $9.222 | $46.11 |
100 + | $8.838 | $44.19 |
*price indicative |
- RS Stock No.:
- 601-7745
- Mfr. Part No.:
- LMH6551MA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V, 9 V |
Typical Gain Bandwidth Product | 350MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 1800V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 70 dB |
Rail to Rail | No |
Length | 4.9mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Typical Input Voltage Noise Density | 6nV/√Hz |
Related links
- AD8038ARZ Analog Devices 5 V 8-Pin SOIC
- LMC662AIM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- OPA690ID Texas Instruments 250MHz 8-Pin SOIC
- LMC6041IM/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin SOIC
- LM6171AIM/NOPB Texas Instruments 100MHz 8-Pin SOIC
- OPA703PA Texas Instruments Op Amp 1MHz 9 V, 8-Pin PDIP
- LMC6042IN/NOPB Texas Instruments Op Amp 5 → 15 V, 8-Pin MDIP
- LMV822M/NOPB Texas Instruments RRO 2.7 V 8-Pin SOIC