- RS Stock No.:
- 121-8942
- Mfr. Part No.:
- LMH6626MA/NOPB
- Brand:
- Texas Instruments
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 95)
$8.953
(exc. GST)
$9.848
(inc. GST)
Units | Per unit | Per Tube* |
95 - 95 | $8.953 | $850.535 |
190 - 285 | $8.729 | $829.255 |
380 + | $8.595 | $816.525 |
*price indicative |
- RS Stock No.:
- 121-8942
- Mfr. Part No.:
- LMH6626MA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Low Noise, High Speed Op Amps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 360V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 80 dB |
Rail to Rail | No |
Width | 3.9mm |
Height | 1.45mm |
Typical Input Voltage Noise Density | 1nV/√Hz |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Related links
- OPA695ID Texas Instruments Op Amp 8-Pin SOIC
- OPA693IDBVT Texas Instruments Op Amp 6-Pin SOT-23
- Siemens Service Pack For Use With HMI OP 73 OP 77A PLC Siemens S7
- OPA695IDBVT Texas Instruments Op Amp 6-Pin SOT-23
- AD8002ARZ Analog Devices Op Amp 8-Pin SOIC
- Microchip Op Amps
- DiodesZetex Op Amps
- Texas Instruments Op Amps