Op Amp, 10MHz, 3 → 12 V, 8-Pin DMP
- RS Stock No.:
- 604-9916
- Mfr. Part No.:
- NJM2746M
- Manufacturer:
- NISSHINBO
This image is representative of the product range
View all Op Amps
In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.69
(exc. GST)
$1.86
(inc. GST)
units | Per unit | Per Pack* |
5 - 45 | $1.69 | $8.45 |
50 - 195 | $1.646 | $8.23 |
200 + | $1.584 | $7.92 |
*price indicative |
- RS Stock No.:
- 604-9916
- Mfr. Part No.:
- NJM2746M
- Manufacturer:
- NISSHINBO
- COO (Country of Origin):
- JP
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Noise Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 12 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 3.5V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 85 dB |
Height | 1.6mm |
Typical Input Voltage Noise Density | 10nV/√Hz |
Width | 5mm |
Dimensions | 5 x 5 x 1.6mm |
Length | 5mm |