NJU7032D Nisshinbo Micro Devices, Op Amp, 1.5MHz, 5 → 15 V, 8-Pin PDIP
- RS Stock No.:
- 178-2278
- Mfr. Part No.:
- NJU7032D
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
Subtotal (1 tube of 50 units)**
$62.25
(exc. GST)
$68.45
(inc. GST)
50 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | $1.245 | $62.25 |
100 - 150 | $1.214 | $60.70 |
200 + | $1.195 | $59.75 |
**price indicative
- RS Stock No.:
- 178-2278
- Mfr. Part No.:
- NJU7032D
- Brand:
- Nisshinbo Micro Devices
Related links
- NJU7032D Nisshinbo Micro Devices 1.5MHz 8-Pin PDIP
- NJU7031D Nisshinbo Micro Devices 1.5MHz 8-Pin PDIP
- NJU7032M Nisshinbo Micro Devices 1.5MHz 8-Pin DMP
- NJU7034M Nisshinbo Micro Devices 1.5MHz 14-Pin DMP
- NJM3414AV-TE2 Nisshinbo Micro Devices 1.3MHz 8-Pin SSOP
- NJM8532RB1-TE1 Nisshinbo Micro Devices RRIO 15 V, 8-Pin TVSP
- NJM2746RB1-TE1 Nisshinbo Micro Devices RRO 15 V, 8-Pin TVSP
- LMC6482IN/NOPB Texas Instruments RRIO 5 → 15 V, 8-Pin PDIP