TSB514IYDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 6MHz, 36 V, 14-Pin SO14
- RS Stock No.:
- 260-2784
- Mfr. Part No.:
- TSB514IYDT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 2 units)**
$8.54
(exc. GST)
$9.40
(inc. GST)
490 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 - 48 | $4.27 | $8.54 |
50 - 98 | $3.62 | $7.24 |
100 - 248 | $3.555 | $7.11 |
250 - 998 | $3.49 | $6.98 |
1000 + | $3.425 | $6.85 |
**price indicative
Related links
- TSB514IDT STMicroelectronics Op Amp 6MHz 14-Pin SO14
- TSB514IPT STMicroelectronics Op Amp 6MHz 14-Pin TSSOP
- TSL6201ILT STMicroelectronics Op Amp 6MHz 5-Pin SOT23-5
- TS924AIYDT STMicroelectronics Op Amp 4MHz 4 MHz 14-Pin D SO14
- TS924IYDT STMicroelectronics Op Amp 4MHz 4 MHz 14-Pin D SO14
- LF347D STMicroelectronics Op Amps 6 → 36 V, 14-Pin SO14
- TSV914AIDT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin SO
- TSV994IPT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin TSSOP