TSV994IPT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 20MHz 100 kHz, 2.5 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 189-2027
- Mfr. Part No.:
- TSV994IPT
- Brand:
- STMicroelectronics
Subtotal (1 pack of 10 units)**
$29.33
(exc. GST)
$32.26
(inc. GST)
1520 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $2.933 | $29.33 |
**price indicative
Related links
- TSV994AIYPT STMicroelectronics Op Amp 20MHz 100 kHz 14-Pin TSSOP
- TSV914IPT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin TSSOP
- TSV914AIDT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin SO
- TSV912AIYST STMicroelectronics Op Amp 8MHz 100 kHz 8-Pin MiniSO
- TSV772IQ2T STMicroelectronics Op Amp 20MHz 8-Pin DFN8
- TSL6201ILT STMicroelectronics Op Amp 6MHz 5-Pin SOT23-5
- TSB514IPT STMicroelectronics Op Amp 6MHz 14-Pin TSSOP
- MCP6499-E/ST Microchip Op Amp 30MHz 14-Pin TSSOP