TSV914AIDT STMicroelectronics, Operational Amplifier, 8 MHz, 14-Pin 5.5V SO
- RS Stock No.:
- 189-1981
- Mfr. Part No.:
- TSV914AIDT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$19.50
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.95 | $19.50 |
*price indicative
- RS Stock No.:
- 189-1981
- Mfr. Part No.:
- TSV914AIDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SO | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 8MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Input Bias Current | 100 pA | |
| Slew Rate | 4.5V/μs | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | 7.5 mV | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Series | TSV914 | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 35mA | |
| Input Offset Current | 100 pA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SO | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 8MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Input Bias Current 100 pA | ||
Slew Rate 4.5V/μs | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage 7.5 mV | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Series TSV914 | ||
Height 1.65mm | ||
Length 8.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 35mA | ||
Input Offset Current 100 pA | ||
The TSV91x operational amplifiers (op amps) offer low voltage operation and rail-to-rail input and output, as well as an excellent speed/power consumption ratio, providing an 8 MHz gain-bandwidth product while consuming only 1.1 mA maximum at 5 V. The op amps are unity gain stable and feature an ultra-low input bias current. The devices are ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
Rail-to-rail input and output
Wide bandwidth
Low power consumption: 820 μA typ
Unity gain stability
High output current: 35 mA
Operating from 2.5 V to 5.5 V
Low input bias current, 1 pA typ
Low input offset voltage: 1.5 mV max (A grade)
ESD internal protection ≥ 5 kV
Latch-up immunity
Related links
- STMicroelectronics 8 MHz, 14-Pin 5.5V SO
- STMicroelectronics 8 MHz, 14-Pin 5.5V SOIC
- TSV914IDT STMicroelectronics 8 MHz, 14-Pin 5.5V SOIC
- TSV914IPT STMicroelectronics 8 MHz, 14-Pin 5.5V TSSOP
- STMicroelectronics 8 MHz, 14-Pin 5.5V TSSOP
- Texas Instruments 8 MHz, 14-Pin 18V PDIP
- OPA4227PA Texas Instruments 8 MHz, 14-Pin 18V PDIP
- OPA4228PA Texas Instruments 8 MHz, 14-Pin 18V PDIP
