TSL6201ILT STMicroelectronics, Operational Amplifier, Op Amp, RRIO, 6MHz, 2.5 → 5.5 V, 5-Pin SOT23-5
- RS Stock No.:
- 248-5861
- Mfr. Part No.:
- TSL6201ILT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 20 units)**
$24.20
(exc. GST)
$26.60
(inc. GST)
400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
20 - 20 | $1.21 | $24.20 |
40 - 80 | $1.192 | $23.84 |
100 - 220 | $1.174 | $23.48 |
240 - 480 | $1.156 | $23.12 |
500 + | $1.138 | $22.76 |
**price indicative
Related links
- TSU111IYCT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- TSU111IYLT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV772IST STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV914AIDT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin SO
- TSV912AIYST STMicroelectronics Op Amp 8MHz 100 kHz 8-Pin MiniSO
- TSV914IPT STMicroelectronics Op Amp 8MHz 100 kHz 14-Pin TSSOP