TSU111IYCT STMicroelectronics, CMOS Operational Amplifier, Op Amp, RRIO, 9kHz, 1.5 → 5.5 V, 5-Pin SOT23-5
- RS Stock No.:
- 285-5920
- Mfr. Part No.:
- TSU111IYCT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)**
$7.29
(exc. GST)
$8.02
(inc. GST)
80 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $7.29 |
10 - 49 | $6.86 |
50 - 99 | $6.46 |
100 - 249 | $6.08 |
250 + | $5.43 |
**price indicative
Related links
- TSU111RILT STMicroelectronics Op Amps Rail to Rail Input 1.5 → 5.5 V, 5-Pin
- TSU111IYLT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- TSU101ILT STMicroelectronics Op Amp 9kHz 2.4 GHz 5-Pin SOT-23
- TSL6201ILT STMicroelectronics Op Amp 6MHz 5-Pin SOT23-5
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- TSV772IST STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- MCP6292T-E/MS Microchip Op Amp 10MHz 8-Pin MSOP