TSV772IST STMicroelectronics, Operational Amplifier, Op Amp, RRO, 22MHz, 1.8 to 5.5 V, 5-Pin SOT23 -5
- RS Stock No.:
- 240-7334
- Mfr. Part No.:
- TSV772IST
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)**
$15.99
(exc. GST)
$17.59
(inc. GST)
4000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $3.198 | $15.99 |
10 - 95 | $3.146 | $15.73 |
100 - 245 | $3.072 | $15.36 |
250 - 495 | $2.972 | $14.86 |
500 + | $2.826 | $14.13 |
**price indicative
Related links
- TSV772IST STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV7721ILT STMicroelectronics Op Amp 22MHz 5-Pin SOT23 -5
- TSV7723IST STMicroelectronics Op Amp 22MHz 10-Pin MiniSO-10
- TSV7722IYDT STMicroelectronics Op Amps 22MHz 8-Pin SO8
- TSL6201ILT STMicroelectronics Op Amp 6MHz 5-Pin SOT23-5
- TSU111IYLT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- TSV7722IDT STMicroelectronics Op Amp 560MHz 8-Pin SOIC-8
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5