- RS Stock No.:
- 254-7642
- Mfr. Part No.:
- NCV20231SQ3T2G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.708
(exc. GST)
$0.779
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.708 | $2,124.00 |
6000 - 6000 | $0.662 | $1,986.00 |
9000 + | $0.652 | $1,956.00 |
*price indicative
- RS Stock No.:
- 254-7642
- Mfr. Part No.:
- NCV20231SQ3T2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCV series of op amps feature a wide supply range of 2.7 V to 36 V with an input offset voltage as low as ±0.95 mV max. These op amps are available in single, dual, and quad channel configurations.
Low input offset voltage 0.95mV type
Precision current sensing
GBWP of 3 MHz
Higher slew rate
Precision current sensing
GBWP of 3 MHz
Higher slew rate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | TSOP-5 |
Number of Channels per Chip | 1 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 3MHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- NCV20231SQ3T2G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCV20231SN2T1G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCS20231SN2T1G onsemi, CMOS Operational Amplifier, Op Amps, 3MHz,...
- NCS20231XV53T2G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCV20231XV53T2G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCS20231SQ3T2G onsemi, CMOS Operational Amplifier, Op Amps, 3MHz,...
- TSZ182H1YDT STMicroelectronics, Operational Amplifier, Op Amps,...
- NJU7047RB1-TE2 Nisshinbo Micro Devices, CMOS Operational...